+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1N914BWT

Diode: switching; SMD; 75V; 0.3A; 4ns; SOD523F; Ufmax: 1V; Ir: 5uA


Manufacturer: ONSEMI

Manufacturer part number:
1N914BWT
TME Symbol:
1N914BWT

Specification

Manufacturer
ONSEMI
Type of diode
switching
Mounting
SMD
Max. off-state voltage
75V
Load current
0.3A
Reverse recovery time
4ns
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Capacitance
4pF
Case
SOD523F
Max. forward voltage
1V
Leakage current
5µA
Power dissipation
0.2W
Kind of package
reel, tape
Gross weight0.005 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes ONSEMI,
*
1N914BWT
6351 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.13 USDGross price for quantities from 1 pcs - 0.13 USD
Net price for quantities from 10 pcs - 0.08 USDGross price for quantities from 10 pcs - 0.08 USD
Net price for quantities from 50 pcs - 0.06 USDGross price for quantities from 50 pcs - 0.06 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Net price for quantities from 2000 pcs - 0.03 USDGross price for quantities from 2000 pcs - 0.03 USD
Net price for quantities from 5000 pcs - 0.03 USDGross price for quantities from 5000 pcs - 0.03 USD
Net price for quantities from 8000 pcs - 0.03 USDGross price for quantities from 8000 pcs - 0.03 USD
Net price for quantities from 16000 pcs - 0.02 USDGross price for quantities from 16000 pcs - 0.02 USD
Packaging method by the manufacturer:Reel = 8 000 pcs