+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1N914TAP

Diode: switching; THT; 100V; 0.3A; Ifsm: 4A; DO35; Ammo Pack; 4ns


Manufacturer: VISHAY

Manufacturer part number:
1N914TAP
TME Symbol:
1N914TAP

Specification

Manufacturer
VISHAY
Type of diode
switching
Mounting
THT
Max. off-state voltage
0.1kV
Load current
0.3A
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Capacitance
4pF
Max. forward impulse current
4A
Case
DO35
Kind of package
Ammo Pack
Max. forward voltage
1V
Reverse recovery time
4ns
Gross weight0.134 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
1N914TAP
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.20 USDGross price for quantities from 1 pcs - 0.20 USD
Net price for quantities from 10 pcs - 0.12 USDGross price for quantities from 10 pcs - 0.12 USD
Net price for quantities from 50 pcs - 0.09 USDGross price for quantities from 50 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 2500 pcs - 0.05 USDGross price for quantities from 2500 pcs - 0.05 USD
Net price for quantities from 5000 pcs - 0.05 USDGross price for quantities from 5000 pcs - 0.05 USD
Net price for quantities from 10000 pcs - 0.04 USDGross price for quantities from 10000 pcs - 0.04 USD
Net price for quantities from 50000 pcs - 0.04 USDGross price for quantities from 50000 pcs - 0.04 USD