+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1N958B-1E3

Diode: Zener; 500mW; 7.5V; DO35; 75uA; Ufmax: 1.3V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N958B-1E3
TME Symbol:
1N958B-1E3

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Power dissipation
0.5W
Zener voltage
7.5V
Case
DO35
Mounting
THT
Tolerance
±5%
Leakage current
75µA
Max. forward voltage
1.3V
Gross weight0.11 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Zener diodes MICROCHIP TECHNOLOGY,
*
1N958B-1E3
0 in TME stock
Net price for quantities from 374 pcs - 2.19 USDGross price for quantities from 374 pcs - 2.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 374.
Multiplicity: 1.