+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1N963B/TR

Diode: Zener; 500mW; 12V; DO35; Ufmax: 1.1V; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N963B/TR
TME Symbol:
1N963B/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Power dissipation
0.5W
Zener voltage
12V
Case
DO35
Mounting
THT
Tolerance
±5%
Max. forward voltage
1.1V
Kind of package
reel, tape
Gross weight0.13 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Zener diodes MICROCHIP TECHNOLOGY,
*
1N963B/TR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 365.
Multiple of: 1.
Net price for quantities from 365 pcs - 2.27 USDGross price for quantities from 365 pcs - 2.27 USD