+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1N991BUR-1

Diode: Zener; 500mW; 180V; SMD; DO213AA; 500nA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N991BUR-1
TME Symbol:
1N991BUR-1

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Power dissipation
0.5W
Zener voltage
180V
Mounting
SMD
Tolerance
±5%
Max. forward voltage
1.3V
Case
DO213AA
Leakage current
0.5µA
Gross weight0.045 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Zener diodes MICROCHIP TECHNOLOGY,
*
1N991BUR-1
0 in TME stock
Net price for quantities from 195 pcs - 3.35 USDGross price for quantities from 195 pcs - 3.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 195.
Multiplicity: 1.