+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: HONEYWELL
Manufacturer | HONEYWELL | |
Type of switch | toggle | |
Number of positions | 2 | |
Stable positions number | 2 | |
Contacts configuration | SPST | |
Switching method | ON-OFF | |
AC contacts rating @R | 6A / 230V AC | |
DC contacts rating @R | 20A / 28V DC | |
Leads | screw | |
Manufacturer series | NT | |
Operating temperature | -40...71°C | |
Kind of toggle | round | |
Mounting hole dimensions | Ø12.4mm | |
Knob height | 26.67mm | |
Body dimensions | 28.4x15.7x29.5mm | |
IP rating | IP67, IP68 | |
Mounting | on panel |