+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1S7B1_1505D3UP

Converter: DC/DC; 1W; Uin: 12÷18VDC; Uout: 5VDC; Uout2: -5VDC; SIP7


Manufacturer: GAPTEC Electronic

Manufacturer part number:
1S7B1_1505D3UP
TME Symbol:
1S7B1-1505D3UP

Specification

Manufacturer
GAPTEC Electronic
Type of converter
DC/DC
Power
1W
Input voltage
12...18V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
0.1A
Output current 2
-100mA
Case
SIP7
Mounting
THT
Manufacturer series
1S7B1_3UP
Body dimensions
19.5x6x10mm
Efficiency
82%
Operating temperature
-40...105°C
Switching frequency
250kHz
Protection
short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
2
Gross weight2.1 g
See other products in this category: DC/DC Converters GAPTEC Electronic,
See other products from this series.:
*
1S7B1_1505D3UP
0 in TME stock
Net price for quantities from 1 pcs - 3.99 USDGross price for quantities from 1 pcs - 3.99 USD
Net price for quantities from 10 pcs - 3.76 USDGross price for quantities from 10 pcs - 3.76 USD
Net price for quantities from 25 pcs - 3.32 USDGross price for quantities from 25 pcs - 3.32 USD
Net price for quantities from 50 pcs - 3.09 USDGross price for quantities from 50 pcs - 3.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.