+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1S7B3_1215D3UP

Converter: DC/DC; 1W; Uin: 12V; Uout: 15VDC; Uout2: -15VDC; Iout: 34mA


Manufacturer: GAPTEC Electronic

Manufacturer part number:
1S7B3_1215D3UP
TME Symbol:
1S7B3-1215D3UP

Specification

Manufacturer
GAPTEC Electronic
Type of converter
DC/DC
Power
1W
Input voltage
12V
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
34mA
Output current 2
-34mA
Case
SIP7
Mounting
THT
Body dimensions
19.6x6x10.1mm
Efficiency
88%
Operating temperature
-40...105°C
Switching frequency
220kHz
Output ripple
100mVpp
Protection
short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Flammability rating
UL94V-0
Gross weight1.5 g
See other products in this category: DC/DC Converters GAPTEC Electronic,
*
1S7B3_1215D3UP
0 in TME stock
Net price for quantities from 1 pcs - 2.04 USDGross price for quantities from 1 pcs - 2.04 USD
Net price for quantities from 13 pcs - 1.98 USDGross price for quantities from 13 pcs - 1.98 USD
Net price for quantities from 26 pcs - 1.91 USDGross price for quantities from 26 pcs - 1.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.