+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1S7B3_1512D3UP

Converter: DC/DC; 1W; Uin: 15V; Uout: 12VDC; Uout2: -12VDC; Iout: 42mA


Manufacturer: GAPTEC Electronic

Manufacturer part number:
1S7B3_1512D3UP
TME Symbol:
1S7B3-1512D3UP

Specification

Manufacturer
GAPTEC Electronic
Type of converter
DC/DC
Power
1W
Input voltage
15V
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
42mA
Output current 2
-42mA
Case
SIP7
Mounting
THT
Body dimensions
19.6x6x10.1mm
Efficiency
87%
Operating temperature
-40...105°C
Switching frequency
220kHz
Output ripple
100mVpp
Protection
short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Flammability rating
UL94V-0
Gross weight1.5 g
See other products in this category: DC/DC Converters GAPTEC Electronic,
*
1S7B3_1512D3UP
0 in TME stock
Net price for quantities from 1 pcs - 2.24 USDGross price for quantities from 1 pcs - 2.24 USD
Net price for quantities from 13 pcs - 2.17 USDGross price for quantities from 13 pcs - 2.17 USD
Net price for quantities from 26 pcs - 2.08 USDGross price for quantities from 26 pcs - 2.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.