+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1SNA115628R2000

Splice terminal: rail; Entrelec; 57A; polyamide; 20AWG÷8AWG; 13mm


Manufacturer: TE Connectivity

Manufacturer part number:
1SNA115628R2000

Alternative designations: M6/13.FF.2

TME Symbol:
1SNA115628R2000

Specification

Manufacturer
TE Connectivity
Type of splice terminal
rail
Manufacturer series
Entrelec
Current rating
57A
Flammability rating
UL94V-0
Body material
polyamide
Wire size
20AWG...8AWG
Wire cross-section
0.5...6mm2
Width
13mm
Alias
M6/13.FF.2
Gross weight14.15 g
Certificates
See other products in this category: Rail mounted connectors TE Connectivity,
See other products from this series.:
*
1SNA115628R2000
0 in TME stock
Net price for quantities from 25 pcs - 2.37 USDGross price for quantities from 25 pcs - 2.37 USD
Net price for quantities from 100 pcs - 2.07 USDGross price for quantities from 100 pcs - 2.07 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.
Packaging method by the manufacturerCardboard = 25 pcs