+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1SNA190001R2000

Splice terminal: rail; Entrelec; 125A; for DIN rail mounting


Manufacturer: TE Connectivity

Manufacturer part number:
1SNA190001R2000

Alternative designations: D35/27.FF

TME Symbol:
1SNA190001R2000

Specification

Manufacturer
TE Connectivity
Type of splice terminal
rail
Manufacturer series
Entrelec
Current rating
0.125kA
Mechanical mounting
for DIN rail mounting
Electrical mounting
screw terminal
Colour
grey
Flammability rating
UL94V-0
Body material
polyamide
Wire size
1AWG
Length
59mm
Wire cross-section
2.5...50mm2
Number of terminals
2
Width
27mm
Height
113mm
Rated voltage
600V AC
Body colour
grey
Alias
D35/27.FF
Operating temperature
-55...110°C
Gross weight130 g
Certificates
See other products in this category: Rail mounted connectors TE Connectivity,
See other products from this series.:
*
1SNA190001R2000
0 in TME stock
Net price for quantities from 20 pcs - 10.13 USDGross price for quantities from 20 pcs - 10.13 USD
Net price for quantities from 140 pcs - 8.34 USDGross price for quantities from 140 pcs - 8.34 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 20.
Multiplicity: 10.
Packaging method by the manufacturerCardboard = 10 pcs