+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TE Connectivity
Alternative designations: ZK2.5-S-4P-OR
Manufacturer | TE Connectivity | |
Type of splice terminal | rail | |
Manufacturer series | Entrelec | |
Mechanical mounting | for DIN rail mounting | |
Colour | orange | |
Flammability rating | UL94V-0 | |
Wire cross-section | 0.2...2.5mm2 | |
Number of ways | 1 | |
Number of terminals | 4 | |
Alias | ZK2.5-S-4P-OR | |
Operating temperature | -55...110°C |