+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1SS402

Diode: switching; SMD; 25V; 50mA; USQ; Ufmax: 550mV; Ifsm: 1A; 100mW


Manufacturer: TOSHIBA

Manufacturer part number:
1SS402
TME Symbol:
1SS402

Specification

Manufacturer
TOSHIBA
Type of diode
switching
Mounting
SMD
Max. off-state voltage
25V
Load current
50mA
Semiconductor structure
double independent
Features of semiconductor devices
fast switching
Capacitance
3.9pF
Case
USQ
Max. forward voltage
0.55V
Max. load current
100mA
Max. forward impulse current
1A
Power dissipation
0.1W
Kind of package
reel, tape
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes TOSHIBA,
*
1SS402
0 in TME stock
Net price for quantities from 10 pcs - 0.09 USDGross price for quantities from 10 pcs - 0.09 USD
Net price for quantities from 50 pcs - 0.08 USDGross price for quantities from 50 pcs - 0.08 USD
Net price for quantities from 250 pcs - 0.07 USDGross price for quantities from 250 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Net price for quantities from 3000 pcs - 0.06 USDGross price for quantities from 3000 pcs - 0.06 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.