+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of diode | switching | |
Mounting | SMD | |
Max. off-state voltage | 50V | |
Load current | 50mA | |
Semiconductor structure | double series | |
Case | SC70 | |
Max. forward voltage | 0.95V | |
Kind of package | reel, tape |