+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ABB | |
Type of automation module | programmable relay | |
Number of inputs | 12 | |
Number of analog inputs | 4 | |
Number of outputs | 6 | |
Manufacturer series | CL | |
Kind of output 1 | relay | |
Mounting | for DIN rail mounting | |
Kind of input 1 | digital | |
The programming method | built-in keypad, PC | |
Driver features | real time clock |