+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ABB | |
Type of automation module | level monitoring relay | |
Controlled parameter | conductive fluid level | |
Mounting | for DIN rail mounting | |
Manufacturer series | CM-ENE | |
Kind of output 1 | SPST-NO | |
Operating temperature | -20...60°C | |
Output 1 electrical parameters | 250V AC / 4A | |
Leads | screw terminals | |
IP rating | IP20 | |
Body dimensions | 22.5x78x78.5mm | |
Controlled parameter range | 0...100kΩ | |
Related items | 1SVR402902R1000, 1SVR402902R2000, 1SVR402902R0000, 1SVR450056R6000, 1SVR450056R7000, 1SVR450056R8000, 1SVR450056R0100, 1SVR450056R0200, 1SVR450056R0000 |