+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1SVR550871R9500

Voltage monitoring relay; for DIN rail mounting; CM-PVE; IP20


Manufacturer: ABB

Manufacturer part number:
1SVR550871R9500
TME Symbol:
1SVR550871R9500

Specification

Manufacturer
ABB
Type of automation module
voltage monitoring relay
Controlled parameter
overvoltage, phase failure, too low voltage
Mounting
for DIN rail mounting
Manufacturer series
CM-PVE
Kind of output 1
SPST-NO
Operating temperature
-20...60°C
Output 1 electrical parameters
250V AC / 4A
Leads
screw terminals
IP rating
IP20
Body dimensions
22.5x78.5x78mm
Voltage between phases (for three phase system)
3 x 320...460V AC
Controlled parameter range
3x 320V AC...460V AC
Power supply
  • from tested wiring system
Gross weight77.91 g
Certificates
EAN code4013614348112
See other products in this category: Monitoring Relays ABB,
See other products from this series.:
*
1SVR550871R9500
7 in TME stock
Net price for quantities from 1 pcs - 73.05 USDGross price for quantities from 1 pcs - 73.05 USD
Net price for quantities from 25 pcs - 68.15 USDGross price for quantities from 25 pcs - 68.15 USD
Net price for quantities from 50 pcs - 63.76 USDGross price for quantities from 50 pcs - 63.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.