+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1SVR590982R0100

Voltage monitoring relay; phase sequence,phase failure; CM-PFD

Manufacturer: ABB

Manufacturer part number:
1SVR590982R0100
TME Symbol:
1SVR590982R0100

Specification

Manufacturer
ABB
Type of automation module
voltage monitoring relay
Controlled parameter
phase failure, phase sequence
Mounting
for DIN rail mounting
Manufacturer series
CM-PFD
Kind of output 1
SPDT
Operating temperature
-20...60°C
Output 1 electrical parameters
250V AC / 1A
Leads
screw terminals
Contact actuation delay
0.5s
IP rating
IP20
Body dimensions
17.5x70x63mm
Voltage between phases (for three phase system)
3 x 380...440V AC
Controlled parameter range
3x 380V AC...440V AC
Power supply
  • from tested wiring system
Gross weight63.42 g
Certificates
EAN code4053546026818
See other products in this category: Monitoring Relays ABB,
See other products from this series.:
*
1SVR590982R0100
5 in TME stock
Net price for quantities from 1 pcs - 55.14 USDGross price for quantities from 1 pcs - 55.14 USD
Net price for quantities from 5 pcs - 51.21 USDGross price for quantities from 5 pcs - 51.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.