+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ABB | |
Type of automation module | monitoring relay | |
Controlled parameter | motor temperature | |
Kind of temperature sensor | PTC | |
Mounting | for DIN rail mounting | |
Manufacturer series | CM-MSS | |
Additional functions | LED status indicator | |
Kind of output 1 | SPDT x2 | |
Operating temperature | -25...60°C | |
IP rating | IP20, IP50 | |
Body dimensions | 22.5x85.6x103.7mm | |
Number of inputs | 1 | |
AC contacts rating @R | 4A / 230V AC | |
DC contacts rating @R | 4A / 24V DC | |
Conform to the norm | ATEX Ex |