+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ABB | |
Type of automation module | current monitoring relay | |
Controlled parameter | AC/DC current | |
Mounting | for DIN rail mounting | |
Manufacturer series | CM-SFS | |
Kind of output 1 | DPDT | |
Operating temperature | -20...60°C | |
Output 1 electrical parameters | 250V AC / 4A | |
Leads | screw terminals | |
Contact actuation delay | 0...30s | |
IP rating | IP20 | |
Body dimensions | 22.5x85.6x103.7mm | |
Controlled parameter range | 300mA...1.5A, 1...5A, 3...15A |