+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1SVR730841R1300

Current monitoring relay; AC current; 220÷240VAC; CM-SRS; SPDT


Manufacturer: ABB

Manufacturer part number:
1SVR730841R1300
TME Symbol:
1SVR730841R1300

Specification

Manufacturer
ABB
Type of automation module
current monitoring relay
Controlled parameter
AC current
Mounting
for DIN rail mounting
Manufacturer series
CM-SRS
Kind of output 1
SPDT
Operating temperature
-20...60°C
Output 1 electrical parameters
250V AC / 4A
Leads
screw terminals
IP rating
IP20
Body dimensions
22.5x85.6x103.7mm
Controlled parameter range
300mA...1.5A, 1...5A, 3...15A
Supply voltage
  • 220...240V AC
Power supply
  • from tested wiring system
Gross weight150 g
Certificates
EAN code4016779852333
See other products in this category: Monitoring Relays ABB,
See other products from this series.:
*
1SVR730841R1300
0 in TME stock
Net price for quantities from 1 pcs - 134.97 USDGross price for quantities from 1 pcs - 134.97 USD
Net price for quantities from 5 pcs - 125.33 USDGross price for quantities from 5 pcs - 125.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.