+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ABB | |
Type of automation module | timer | |
Counting range | 0,05s...300h | |
Kind of output | SPDT x2 | |
Number of operation modes | 10 | |
Counter operation modes | cyclical operation (starting off), cyclical operation (starting on), delayed switching off, delayed switching on, ON and OFF delay, ON for the set interval, pulse after a specified time, solid exclusion OFF, solid inclusion ON, star delta, with the control contact S | |
Electrical connection | spring-loaded terminals | |
Mounting | for DIN rail mounting | |
IP rating | IP20 | |
Engineering PN | CT-MFS.21P | |
Operating temperature | -20...60°C |