+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1SVR740824R9300

Voltage monitoring relay; phase sequence,phase failure; CM-PFS

Manufacturer: ABB

Manufacturer part number:
1SVR740824R9300
TME Symbol:
1SVR740824R9300

Specification

Manufacturer
ABB
Type of automation module
voltage monitoring relay
Controlled parameter
phase failure, phase sequence
Mounting
for DIN rail mounting
Manufacturer series
CM-PFS
Kind of output 1
DPDT
Operating temperature
-20...60°C
Output 1 electrical parameters
250V AC / 4A
Leads
screw terminals
IP rating
IP20
Body dimensions
22.5x103.7x85mm
Voltage between phases (for three phase system)
3 x 200...500V AC
Power supply
  • from tested wiring system
Gross weight137.63 g
Certificates
EAN code4016779876506
See other products in this category: Monitoring Relays ABB,
See other products from this series.:
*
1SVR740824R9300
0 in TME stock
Net price for quantities from 1 pcs - 95.51 USDGross price for quantities from 1 pcs - 95.51 USD
Net price for quantities from 5 pcs - 88.69 USDGross price for quantities from 5 pcs - 88.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.