+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ABB | |
Type of automation module | voltage monitoring relay | |
Controlled parameter | overvoltage, too low voltage | |
Mounting | for DIN rail mounting | |
Manufacturer series | CM-ESS | |
Kind of output 1 | DPDT | |
Operating temperature | -25...65°C | |
Output 1 electrical parameters | 250V AC / 4A | |
Leads | spring clamps | |
Contact actuation delay | 0...30s | |
IP rating | IP20 | |
Body dimensions | 22.5x85.6x103.7mm | |
Controlled parameter range | 3...30V, 6...60V, 30...300V, 60...600V |