+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1SVR740831R0400

Voltage monitoring relay; overvoltage,too low voltage; CM-ESS


Manufacturer: ABB

Manufacturer part number:
1SVR740831R0400
TME Symbol:
1SVR740831R0400

Specification

Manufacturer
ABB
Type of automation module
voltage monitoring relay
Controlled parameter
overvoltage, too low voltage
Mounting
for DIN rail mounting
Manufacturer series
CM-ESS
Kind of output 1
DPDT
Operating temperature
-25...65°C
Output 1 electrical parameters
250V AC / 4A
Leads
spring clamps
Contact actuation delay
0...30s
IP rating
IP20
Body dimensions
22.5x85.6x103.7mm
Controlled parameter range
3...30V, 6...60V, 30...300V, 60...600V
Supply voltage
  • 110...130V AC
Power supply
  • external
Gross weight150 g
Certificates
EAN code4016779852432
See other products in this category: Monitoring Relays ABB,
See other products from this series.:
*
1SVR740831R0400
0 in TME stock
Net price for quantities from 1 pcs - 154.76 USDGross price for quantities from 1 pcs - 154.76 USD
Net price for quantities from 5 pcs - 143.70 USDGross price for quantities from 5 pcs - 143.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.