+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1T1206

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/12VDC; SMT; none; 1.8N

Manufacturer: NINIGI

Manufacturer part number:
1T1206
TME Symbol:
1T1206

Specification

Manufacturer
NINIGI
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
SMT
Illumination
none
Operating Force
1.8N
Body material
stainless steel, thermoplastic
Body dimensions
4.5x6.1mm
Button height
1.3mm
Switching method
OFF-(ON)
Terminal pitch
3.4x5.8mm
Operating temperature
-20...70°C
Button shape
rectangular
Actuator colour
blue
Terminals material
brass
Terminals plating
silver plated
Leads
for PCB
Contact material
phosphor bronze
Max. contact resistance:
100mΩ
Contact plating
silver plated
Electrical life
50000 cycles
Gross weight0.126 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT NINIGI,
*
1T1206
5466 in TME stock
Net price for quantities from 5 pcs - 0.36 USDGross price for quantities from 5 pcs - 0.36 USD
Net price for quantities from 20 pcs - 0.28 USDGross price for quantities from 20 pcs - 0.28 USD
Net price for quantities from 100 pcs - 0.22 USDGross price for quantities from 100 pcs - 0.22 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.18 USD
Net price for quantities from 2000 pcs - 0.15 USDGross price for quantities from 2000 pcs - 0.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs