+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1T8A2_1215S3UP

Converter: DC/DC; 1W; Uin: 9.6÷14.4VDC; Uout: 15VDC; Iout: 67mA; SMT8


Manufacturer: GAPTEC Electronic

Manufacturer part number:
1T8A2_1215S3UP
TME Symbol:
1T8A2-1215S3UP

Specification

Manufacturer
GAPTEC Electronic
Type of converter
DC/DC
Power
1W
Input voltage
9.6...14.4V DC
Output voltage
15V DC
Output current
67mA
Case
SMT8
Mounting
SMD
Manufacturer series
1T8A2_3UP
Body dimensions
12.7x7.6x6.25mm
Efficiency
87%
Operating temperature
-40...105°C
Switching frequency
250kHz
Protection
short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Gross weight1.2 g
See other products in this category: DC/DC Converters GAPTEC Electronic,
See other products from this series.:
*
1T8A2_1215S3UP
0 in TME stock
Net price for quantities from 1 pcs - 4.31 USDGross price for quantities from 1 pcs - 4.31 USD
Net price for quantities from 10 pcs - 4.06 USDGross price for quantities from 10 pcs - 4.06 USD
Net price for quantities from 39 pcs - 3.60 USDGross price for quantities from 39 pcs - 3.60 USD
Net price for quantities from 78 pcs - 3.36 USDGross price for quantities from 78 pcs - 3.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.