+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GAPTEC Electronic | |
Type of converter | DC/DC | |
Power | 1W | |
Input voltage | 19.2...28.8V DC | |
Output voltage | 5V DC | |
Output current | 0.2A | |
Case | SMT8 | |
Mounting | SMD | |
Manufacturer series | 1T8A2_3UP | |
Body dimensions | 12.7x7.6x6.25mm | |
Efficiency | 82% | |
Operating temperature | -40...105°C | |
Switching frequency | 250kHz | |
Protection | short circuit protection SCP | |
Insulation voltage | 3kV DC | |
Number of outputs | 1 |