+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1T8A3_0324S3UP

Converter: DC/DC; 1W; Uin: 3.3VDC; Uout: 24VDC; Iout: 42mA; SMT8; SMD


Manufacturer: GAPTEC Electronic

Manufacturer part number:
1T8A3_0324S3UP
TME Symbol:
1T8A3-0324S3UP

Specification

Manufacturer
GAPTEC Electronic
Type of converter
DC/DC
Power
1W
Input voltage
3.3V DC
Output voltage
24V DC
Output current
42mA
Case
SMT8
Mounting
SMD
Manufacturer series
1T8A3_3UP
Body dimensions
12.7x8.3x7.13mm
Efficiency
80%
Operating temperature
-40...105°C
Switching frequency
260kHz
Protection
short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Gross weight1.4 g
See other products in this category: DC/DC Converters GAPTEC Electronic,
See other products from this series.:
*
1T8A3_0324S3UP
0 in TME stock
Net price for quantities from 500 pcs - 2.99 USDGross price for quantities from 500 pcs - 2.99 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.