+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1T8A4_0512S3UP

Converter: DC/DC; 1W; Uin: 5V; Uout: 12VDC; Iout: 8÷84mA; SMD8; SMD


Manufacturer: GAPTEC Electronic

Manufacturer part number:
1T8A4_0512S3UP
TME Symbol:
1T8A4-0512S3UP

Specification

Manufacturer
GAPTEC Electronic
Type of converter
DC/DC
Power
1W
Input voltage
5V
Output voltage
12V DC
Output current
8...84mA
Case
SMD8
Mounting
SMD
Body dimensions
13.5x11x7.25mm
Efficiency
86%
Operating temperature
-40...105°C
Switching frequency
220kHz
Output ripple
120mVpp
Protection
short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Flammability rating
UL94V-0
Gross weight1.5 g
See other products in this category: DC/DC Converters GAPTEC Electronic,
*
1T8A4_0512S3UP
0 in TME stock
Net price for quantities from 1 pcs - 2.53 USDGross price for quantities from 1 pcs - 2.53 USD
Net price for quantities from 10 pcs - 2.43 USDGross price for quantities from 10 pcs - 2.43 USD
Net price for quantities from 19 pcs - 2.35 USDGross price for quantities from 19 pcs - 2.35 USD
Net price for quantities from 38 pcs - 2.25 USDGross price for quantities from 38 pcs - 2.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.