+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1TB1-1

Microswitch SNAP ACTION; 10A/250VAC; without lever; DPDT; Pos: 2

Manufacturer: HONEYWELL

Manufacturer part number:
1TB1-1
TME Symbol:
1TB1-1

Specification

Manufacturer
HONEYWELL
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
10A / 250V AC
Switches features
without lever
Contacts configuration
DPDT
Switching method
OFF-(ON)
Number of positions
2
Manufacturer series
TB
Stable positions number
1
Leads
screw
Body dimensions
49.3x21.35x17.5mm
Mechanical durability
7000000 cycles
Operating temperature
-55...125°C
Mounting
screw type
Gross weight9.87 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches SNAP ACTION HONEYWELL,
See other products from this series.:
*
1TB1-1
0 in TME stock
No. of pieces (Multiplicity: 50)
Minimum order quantity: 100.
Multiplicity: 50.
Product for special order