+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1TB1-3

Microswitch SNAP ACTION; 10A/250VAC; without lever; DPDT; Pos: 2

Manufacturer: HONEYWELL

Manufacturer part number:
1TB1-3
TME Symbol:
1TB1-3

Specification

Manufacturer
HONEYWELL
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
10A / 250V AC
Switches features
without lever
Contacts configuration
DPDT
Switching method
ON-(ON)
Number of positions
2
Leads
for soldering
Gross weight7.89 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches SNAP ACTION HONEYWELL,
*
1TB1-3
0 in TME stock
No. of pieces (Multiplicity: 50)
Product for special order