+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: HONEYWELL
Manufacturer | HONEYWELL | |
Type of switch | toggle | |
Number of positions | 3 | |
Stable positions number | 3 | |
Contacts configuration | SPDT | |
Switching method | ON-OFF-ON | |
AC contacts rating @R | 15A / 125V AC | |
Leads | screw | |
Manufacturer series | TL | |
Operating temperature | -65...71°C | |
Kind of toggle | round | |
Mounting hole dimensions | Ø12.4mm | |
Knob height | 26.7mm | |
IP rating | IP67 | |
Conform to the norm | CE CSA UL | |
Mounting | on panel |