+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1U30P-TC2-SA2-100

Cable; 1U30P; USB 3.1 Gen 2,with locking x2; 1m; black; max.80°C

NEW

Manufacturer: 3M

Manufacturer part number:
1U30P-TC2-SA2-100

Alternative designations: 7100400361

TME Symbol:
1U30P-TC2-SA2-100

Specification

Manufacturer
3M
Type of connection cable
USB - USB
Manufacturer series
1U30P
Version
USB 3.1 Gen 2, with locking x2
Cable length
1m
Insulation colour
black
Conform to the norm
UL 20276 VW-1
Shield structure
unshielded
Operating temperature
max. 80°C
Cable/adapter structure
  • USB A plug
  • USB C plug
Cable application
  • industrial applications
  • machine vision
Gross weight148 g
Certificates
See other products in this category: USB cables and adapters 3M,
See other products from this series.:
*
1U30P-TC2-SA2-100
0 in TME stock
Net price for quantities from 5 pcs - 36.72 USDGross price for quantities from 5 pcs - 36.72 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.