+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1V5KE180CA

Diode: TVS; 171÷189V; 6.1A; bidirectional; DO201; 1.5kW


Manufacturer: TAIWAN SEMICONDUCTOR

Manufacturer part number:
1V5KE180CA
TME Symbol:
1V5KE180CA

Specification

Manufacturer
TAIWAN SEMICONDUCTOR
Type of diode
TVS
Max. off-state voltage
154V
Breakdown voltage
171...189V
Max. forward impulse current
6.1A
Semiconductor structure
bidirectional
Case
DO201
Mounting
THT
Peak pulse power dissipation
1.5kW
Gross weight1 g
Certificates
See other products in this category: Bidirectional TVS THT diodes TAIWAN SEMICONDUCTOR,
*
1V5KE180CA
0 in TME stock
Net price for quantities from 1250 pcs - 0.35 USDGross price for quantities from 1250 pcs - 0.35 USD
No. of pieces (Multiplicity: 1 250)
Minimum order quantity: 1 250.
Multiplicity: 1 250.