+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1W-H3-04P

RFID reader; 12V; HID,HITAG 1,HITAG 2,HITAG S,JABLOTRON,UNIQUE


Manufacturer: DREXIA

Manufacturer part number:
1W-H3-04P
TME Symbol:
1W-H3-04P

Specification

Manufacturer
DREXIA
Type of communications module
RFID reader
Standard
HID, HITAG 1, HITAG 2, HITAG S, JABLOTRON, UNIQUE
Interface
single-wire
Communications modules features
LED status indicator
Range
40mm
Dimensions
34x7.8mm
Current consumption
12mA
Connection
cables
Frequency
125kHz
Operating temperature
-20...55°C
Mounting
glued
Cable length
0.4m
Common electrode
anode
Supply voltage
  • 12V
Gross weight15.48 g
Certificates
See other products in this category: RFID modules and readers DREXIA,
*
1W-H3-04P
778 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 20.70 USDGross price for quantities from 1 pcs - 20.70 USD
Net price for quantities from 3 pcs - 19.93 USDGross price for quantities from 3 pcs - 19.93 USD
Net price for quantities from 10 pcs - 17.90 USDGross price for quantities from 10 pcs - 17.90 USD
Packaging method by the manufacturer:Bag = 50 pcs