+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1YMB710729M2611

Fuse: fuse; industrial; 63A; 3.6kV


Manufacturer: ABB

Manufacturer part number:
1YMB710729M2611
TME Symbol:
1YMB710729M2611

Specification

Manufacturer
ABB
Type of fuse
fuse
Kind of fuse
industrial
Current rating
63A
Voltage min.
3.6kV
Max. voltage
7.2kV
Power dissipation
40W
D dimension
65mm
Length
292mm
Gross weight2.3 kg
See other products in this category: High/Medium Voltage Fuses ABB,
*
1YMB710729M2611
0 in TME stock
No. of pieces (Multiplicity: 3)
Minimum order quantity: 3.
Multiplicity: 3.
Product for special order