+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2-1393560-7

Screw; UNC 4-40; D-Sub; Screw length: 13.5mm; Thread len: 7.3mm


Manufacturer: TE Connectivity

Manufacturer part number:
2-1393560-7
TME Symbol:
2-1393560-7

Specification

Manufacturer
TE Connectivity
Type of connector accessories
screw
Thread
UNC 4-40
Application
D-Sub
Screw length
13.5mm
Thread length
7.3mm
Gross weight0.817 g
See other products in this category: D-Sub accessories TE Connectivity,
*
2-1393560-7
59 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.31 USDGross price for quantities from 1 pcs - 8.31 USD
Net price for quantities from 10 pcs - 7.01 USDGross price for quantities from 10 pcs - 7.01 USD
Net price for quantities from 100 pcs - 6.28 USDGross price for quantities from 100 pcs - 6.28 USD
Net price for quantities from 150 pcs - 6.05 USDGross price for quantities from 150 pcs - 6.05 USD
Net price for quantities from 250 pcs - 4.19 USDGross price for quantities from 250 pcs - 4.19 USD
Net price for quantities from 500 pcs - 4.01 USDGross price for quantities from 500 pcs - 4.01 USD
Packaging method by the manufacturer:Bag = 10 pcs