+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2-1437012-8

Screw-set; MDR; AMPLIMITE; Thread len: 12.7mm; Thread: UNC 4-40


Manufacturer: TE Connectivity

Manufacturer part number:
2-1437012-8
TME Symbol:
2-1437012-8

Specification

Manufacturer
TE Connectivity
Type of connector accessories
screw - set
Application
MDR
Application - series/manufacturer
AMPLIMITE
Thread length
12.7mm
Thread
UNC 4-40
Screw length
17.78mm
Spanner size
4.75mm
Panel thickness
2.36...3.18mm
Kit contents
  • nut x2
  • screw with threaded head x2
  • spring washer x2
Gross weight1.33 g
Certificates
See other products in this category: MDR connectors TE Connectivity,
*
2-1437012-8
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Net price for quantities from 10 pcs - 11.79 USDGross price for quantities from 10 pcs - 11.79 USD
Net price for quantities from 15 pcs - 11.33 USDGross price for quantities from 15 pcs - 11.33 USD
Net price for quantities from 24 pcs - 10.50 USDGross price for quantities from 24 pcs - 10.50 USD