+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of switch | push-button | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | SPDT | |
AC contacts rating @R | 3A / 250V AC | |
DC contacts rating @R | 4A / 28V DC | |
Switching method | ON-(ON) | |
Illumination | none | |
Leads | connectors | |
Electrical life | 50000 cycles | |
Max. contact resistance: | 10mΩ | |
Button shape | round | |
Contact material | copper alloy | |
Contact plating | gold-plated | |
Min. insulation resistance | 1GΩ | |
Mounting | THT | |
Flammability rating | UL94V-HB | |
Manufacturer series | MPA | |
Operating temperature | -20...85°C |