+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2-1473562-4

Connector: wire-board; plug; male; Plating: tinned,gold-plated


Manufacturer: TE Connectivity

Manufacturer part number:
2-1473562-4
TME Symbol:
2-1473562-4

Specification

Manufacturer
TE Connectivity
Type of connector
wire-board
Connector
plug
Kind of connector
male
Contact plating
gold-plated, tinned
Number of pins
4
Contacts pitch
2mm
Electrical mounting
IDC, THT
Spatial orientation
straight
Connector variant
shielded
Mechanical mounting
for cable, for panel mounting
Operating temperature
-30...60°C
Current rating
2A
Rated voltage
32V DC
Gross weight1.32 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
2-1473562-4
53 in TME stock
Net price for quantities from 1 pcs - 5.34 USDGross price for quantities from 1 pcs - 5.34 USD
Net price for quantities from 31 pcs - 4.97 USDGross price for quantities from 31 pcs - 4.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 31 pcs