+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2-1478762-5

Enclosure for connectors: D-Sub; for cable; straight; shielded


Manufacturer: TE Connectivity

Manufacturer part number:
2-1478762-5
TME Symbol:
2-1478762-5

Specification

Manufacturer
TE Connectivity
Type of enclosure for connectors
D-Sub
Mechanical mounting
for cable
Spatial orientation
straight
Connector variant
shielded
Colour
silver
Cable external diameter
4...13mm
Enclosure material
metal
Max. wire diameter
13mm
Operating temperature
-55...85°C
Gross weight65.24 g
Certificates
See other products in this category: D-Sub housings TE Connectivity,
*
2-1478762-5
73 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.69 USDGross price for quantities from 1 pcs - 9.69 USD
Net price for quantities from 50 pcs - 9.06 USDGross price for quantities from 50 pcs - 9.06 USD
Net price for quantities from 100 pcs - 8.65 USDGross price for quantities from 100 pcs - 8.65 USD
Net price for quantities from 250 pcs - 8.00 USDGross price for quantities from 250 pcs - 8.00 USD
Net price for quantities from 300 pcs - 7.90 USDGross price for quantities from 300 pcs - 7.90 USD
Packaging method by the manufacturer:Bag = 1 pcsBag = 10 pcs