+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2-1478763-5

Enclosure for connectors: D-Sub; silver; angled,straight; 4÷13mm


Manufacturer: TE Connectivity

Manufacturer part number:
2-1478763-5
TME Symbol:
2-1478763-5

Specification

Manufacturer
TE Connectivity
Type of enclosure for connectors
D-Sub
Colour
silver
Spatial orientation
angled, straight
Connector variant
shielded
Mechanical mounting
for cable
Enclosure material
metal
Cable external diameter
4...13mm
Gross weight50.56 g
See other products in this category: Other connectors TE TE Connectivity,
*
2-1478763-5
0 in TME stock
Net price for quantities from 1 pcs - 7.73 USDGross price for quantities from 1 pcs - 7.73 USD
Net price for quantities from 5 pcs - 7.29 USDGross price for quantities from 5 pcs - 7.29 USD
Net price for quantities from 10 pcs - 7.02 USDGross price for quantities from 10 pcs - 7.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.