+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2-1571987-7

ROCKER; DP3T; Pos: 3; ON-OFF-ON; 2A/250VAC; 5A/28VDC; black; UL94V-0


Manufacturer: TE Connectivity

Manufacturer part number:
2-1571987-7
TME Symbol:
2-1571987-7

Specification

Manufacturer
TE Connectivity
Type of switch
ROCKER
Contacts configuration
DP3T
Number of positions
3
Stable positions number
3
Switching method
ON-OFF-ON
AC contacts rating @R
2A / 250V AC
DC contacts rating @R
5A / 28V DC
Key button colour
black
Illumination
none
Max. contact resistance:
10mΩ
Body colour
red
Flammability rating
UL94V-0
Leads
connectors
Electrical life
6000 cycles
Shape
rectangular
Button shape
rectangular
Contact material
copper
Min. insulation resistance
1GΩ
Contact plating
silver plated
Mounting
on panel
Operating temperature
-30...85°C
Gross weight6.94 g
Certificates
See other products in this category: Rocker Switches TE Connectivity,
*
2-1571987-7
11 in TME stock
Net price for quantities from 1 pcs - 6.82 USDGross price for quantities from 1 pcs - 6.82 USD
Net price for quantities from 2 pcs - 6.56 USDGross price for quantities from 2 pcs - 6.56 USD
Net price for quantities from 5 pcs - 6.18 USDGross price for quantities from 5 pcs - 6.18 USD
Net price for quantities from 10 pcs - 5.85 USDGross price for quantities from 10 pcs - 5.85 USD
Net price for quantities from 20 pcs - 5.46 USDGross price for quantities from 20 pcs - 5.46 USD
Net price for quantities from 50 pcs - 5.12 USDGross price for quantities from 50 pcs - 5.12 USD
Net price for quantities from 60 pcs - 5.05 USDGross price for quantities from 60 pcs - 5.05 USD
Net price for quantities from 500 pcs - 4.74 USDGross price for quantities from 500 pcs - 4.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.