+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2-1579004-2

Tool: for crimping; MICRO; 0.75mm2; manual

Manufacturer: TE Connectivity

Manufacturer part number:
2-1579004-2
TME Symbol:
2-1579004-2

Specification

Manufacturer
TE Connectivity
Type of tool
for crimping
Manufacturer series
MICRO
Wire cross-section
0.75mm2
Version
manual
Gross weight520 g
See other products in this category: Dedicated Crimping Tools TE Connectivity,
See other products from this series.:
*
2-1579004-2
0 in TME stock
Net price for quantities from 1 pcs - 1 068.88 USDGross price for quantities from 1 pcs - 1 068.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.