+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2-1579021-8

Crimping jaws; 26AWG÷18AWG; Mini Certi-Lok


Manufacturer: TE Connectivity

Manufacturer part number:
2-1579021-8
TME Symbol:
2-1579021-8

Specification

Manufacturer
TE Connectivity
Type of crimping tool accessories
crimping jaws
Wire size
26AWG...18AWG
Related items
0031.2320, 2-1579005-1, 2-1579005-2
Application - series/manufacturer
Mini Certi-Lok
Gross weight113.08 g
See other products in this category: Crimping Tools for Terminals TE Connectivity,
*
2-1579021-8
0 in TME stock
Net price for quantities from 1 pcs - 781.51 USDGross price for quantities from 1 pcs - 781.51 USD
Net price for quantities from 3 pcs - 651.26 USDGross price for quantities from 3 pcs - 651.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.