+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2-1634200-2

ROCKER; DP3T; Pos: 3; ON-OFF-(ON); 6A/250VAC; black; PR; Body: black

Manufacturer: TE Connectivity

Manufacturer part number:
2-1634200-2
TME Symbol:
2-1634200-2

Specification

Manufacturer
TE Connectivity
Type of switch
ROCKER
Contacts configuration
DP3T
Number of positions
3
Stable positions number
2
Switching method
ON-OFF-(ON)
AC contacts rating @R
6A / 250V AC
Key button colour
black
Illumination
none
Manufacturer series
PR
Max. contact resistance:
50mΩ
Body colour
black
Leads
connectors
Leads dimensions
4.75x0.8mm
Mounting hole dimensions
19.4x22.2mm
Shape
rectangular
Button shape
rectangular
Min. insulation resistance
0.1GΩ
Contact plating
silver plated
Mounting
on panel
Operating temperature
-20...85°C
Gross weight7.5 g
Certificates
See other products in this category: Rocker Switches TE Connectivity,
See other products from this series.:
*
2-1634200-2
0 in TME stock
Net price for quantities from 100 pcs - 4.13 USDGross price for quantities from 100 pcs - 4.13 USD
Net price for quantities from 200 pcs - 3.95 USDGross price for quantities from 200 pcs - 3.95 USD
Net price for quantities from 300 pcs - 3.84 USDGross price for quantities from 300 pcs - 3.84 USD
Net price for quantities from 500 pcs - 3.68 USDGross price for quantities from 500 pcs - 3.68 USD
Net price for quantities from 1000 pcs - 3.47 USDGross price for quantities from 1000 pcs - 3.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.