+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2-1825011-1

Switch: slide; Pos: 2; 4PDT; 0.3A/115VAC; ON-ON; THT; Rcont max: 40mΩ


Manufacturer: TE Connectivity

Manufacturer part number:
2-1825011-1
TME Symbol:
2-1825011-1

Specification

Manufacturer
TE Connectivity
Type of switch
slide
Number of positions
2
Stable positions number
2
Contacts configuration
4PDT
AC contacts rating @R
0.3A / 115V AC
Switching method
ON-ON
Mounting
THT
Leads
for soldering
Min. insulation resistance
1GΩ
Max. contact resistance:
40mΩ
Electrical life
15000 cycles
Contact plating
silver plated
Illumination
none
Body colour
black
Kind of package
tube
Flammability rating
UL94V-0
Operating temperature
-40...80°C
Gross weight30 g
Certificates
See other products in this category: Slide Switches TE Connectivity,
*
2-1825011-1
0 in TME stock
Net price for quantities from 1392 pcs - 10.37 USDGross price for quantities from 1392 pcs - 10.37 USD
No. of pieces (Multiplicity: 1 392)
Minimum order quantity: 1 392.
Multiplicity: 1 392.