+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2-1825027-0

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/24VDC; THT; none; 2.6N


Manufacturer: TE Connectivity

Manufacturer part number:
2-1825027-0
TME Symbol:
2-1825027-0

Specification

Manufacturer
TE Connectivity
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 24V DC
Mounting
THT
Illumination
none
Operating Force
2.6N
Switching method
OFF-(ON)
Manufacturer series
FSM
Operating temperature
-20...105°C
Button shape
round
Actuator colour
red
Key stroke
0.25mm
Leads
for soldering
Contact material
copper alloy
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Contact plating
silver plated
Electrical life
100000 cycles
Body colour
black
Gross weight0.507 g
Certificates
See other products in this category: Microswitches TACT TE Connectivity,
See other products from this series.:
*
2-1825027-0
1472 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.19 USDGross price for quantities from 1 pcs - 0.19 USD
Net price for quantities from 10 pcs - 0.18 USDGross price for quantities from 10 pcs - 0.18 USD
Net price for quantities from 25 pcs - 0.17 USDGross price for quantities from 25 pcs - 0.17 USD
Net price for quantities from 50 pcs - 0.16 USDGross price for quantities from 50 pcs - 0.16 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 250 pcs - 0.14 USDGross price for quantities from 250 pcs - 0.14 USD
Packaging method by the manufacturer:Bag = 1 000 pcsCardboard = 5 000 pcs