+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A201SYAB04

Switch: toggle; Pos: 2; DPDT; ON-ON; Leads: for PCB,angled; -30÷85°C


Manufacturer: TE Connectivity

Manufacturer part number:
A201SYAB04
TME Symbol:
2-1825138-2

Specification

Manufacturer
TE Connectivity
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
Switching method
ON-ON
Leads
angled, for PCB
Operating temperature
-30...85°C
Mounting hole dimensions
Ø6.35mm
Max. contact resistance:
10mΩ
Mounting
on panel
Lever length
10.41mm
Gross weight10 g
Certificates
See other products in this category: Toggle Switches TE Connectivity,
*
A201SYAB04
0 in TME stock
Net price for quantities from 15 pcs - 5.83 USDGross price for quantities from 15 pcs - 5.83 USD
Net price for quantities from 65 pcs - 5.64 USDGross price for quantities from 65 pcs - 5.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 15.
Multiplicity: 1.